14 AWG Hook-Up Wire 19/0.0147" Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.06

DigiKey Part Number
C76812G-100-ND
Manufacturer
Manufacturer Product Number
76812.R8.06
Description
HOOK-UP STRND 14AWG GREEN 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 006,85000 Kč1 006,85 Kč
5823,79400 Kč4 118,97 Kč
10640,71200 Kč6 407,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,85000 Kč
Unit Price with VAT:1 218,28850 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 3
Unit Price: 717,50000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 0
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 3
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 12
Unit Price: 1 006,85000 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN
In-Stock: 13500
Unit Price: 5,97688 Kč
HOOK-UP STRND 14AWG GREEN 50'
In-Stock: 9
Unit Price: 523,06000 Kč