16 AWG Hook-Up Wire 26/30 Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76512.18.06

DigiKey Part Number
C76512G-500-ND
Manufacturer
Manufacturer Product Number
76512.18.06
Description
CABLE 4COND 16AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.123" (3.12mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1335, ASTM B-8
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,92032 Kč1 960,16 Kč
1 0003,73008 Kč3 730,08 Kč
1 5003,62257 Kč5 433,86 Kč
2 5003,49071 Kč8 726,77 Kč
3 5003,40605 Kč11 921,17 Kč
5 0003,31815 Kč16 590,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,92032 Kč
Unit Price with VAT:4,74359 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK
In-Stock: 15000
Unit Price: 3,76956 Kč
HOOK-UP STRND 16AWG WHITE
In-Stock: 7500
Unit Price: 3,95518 Kč
HOOK-UP STRND 16AWG RED 500'
In-Stock: 12500
Unit Price: 3,63728 Kč
HOOK-UP STRND 16AWG ORANGE
In-Stock: 5000
Unit Price: 3,92200 Kč
HOOK-UP STRND 16AWG YELLOW
In-Stock: 1500
Unit Price: 4,19162 Kč
Alternate Length
HOOK-UP STRND 16AWG GREEN 100'
In-Stock: 12
Unit Price: 725,48000 Kč
HOOK-UP STRND 16AWG GREEN 50'
In-Stock: 4
Unit Price: 382,37000 Kč