
500MB120 | |
|---|---|
DigiKey Part Number | 3086-500MB120-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 500MB120 |
Description | ULT SEN TX/RX 50KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 50kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 50kHz | |
Voltage - Rated | 20V | |
Beam Angle | 30° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,51000 Kč | 454,51 Kč |
| 10 | 416,60000 Kč | 4 166,00 Kč |
| 30 | 384,52167 Kč | 11 535,65 Kč |
| 50 | 357,02620 Kč | 17 851,31 Kč |
| 100 | 333,28000 Kč | 33 328,00 Kč |
| 200 | 322,86500 Kč | 64 573,00 Kč |
| 300 | 312,45000 Kč | 93 735,00 Kč |
| 500 | 286,62080 Kč | 143 310,40 Kč |
| 1 000 | 197,88500 Kč | 197 885,00 Kč |
| Unit Price without VAT: | 454,51000 Kč |
|---|---|
| Unit Price with VAT: | 549,95710 Kč |







