



57000 | |
|---|---|
DigiKey Part Number | 16-1402-ND |
Manufacturer | |
Manufacturer Product Number | 57000 |
Description | BOX COND WITH FOAM 1.3X1.3X0.46 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 1.30" L x 1.30" W x 0.46" H (33.0mm x 33.0mm x 11.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 1.30" L x 1.30" W x 0.46" H (33.0mm x 33.0mm x 11.7mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 81,66100 Kč | 816,61 Kč |
| 25 | 77,31480 Kč | 1 932,87 Kč |
| 50 | 74,47580 Kč | 3 723,79 Kč |
| 100 | 71,96010 Kč | 7 196,01 Kč |
| 250 | 69,04900 Kč | 17 262,25 Kč |
| 500 | 67,11338 Kč | 33 556,69 Kč |
| 1 000 | 65,37370 Kč | 65 373,70 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |









