
39130 | |
|---|---|
DigiKey Part Number | 39130-ND |
Manufacturer | |
Manufacturer Product Number | 39130 |
Description | LID PLASTEK 17-7/8X13-5/8X2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lid | |
For Use With/Related Products | Storage Container | |
Specifications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,28000 Kč | 498,28 Kč |
| 10 | 445,11600 Kč | 4 451,16 Kč |
| 25 | 428,93040 Kč | 10 723,26 Kč |
| 50 | 418,09540 Kč | 20 904,77 Kč |
| 100 | 408,31240 Kč | 40 831,24 Kč |
| 250 | 396,77484 Kč | 99 193,71 Kč |
| 500 | 388,96738 Kč | 194 483,69 Kč |
| Unit Price without VAT: | 498,28000 Kč |
|---|---|
| Unit Price with VAT: | 602,91880 Kč |



