


38966 | |
|---|---|
DigiKey Part Number | 38966-ND |
Manufacturer | |
Manufacturer Product Number | 38966 |
Description | ESD HANDLER 8-3/4X4-5/8X2-3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 8.75" L x 4.63" W x 2.38" H (222.3mm x 117.6mm x 60.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 8.75" L x 4.63" W x 2.38" H (222.3mm x 117.6mm x 60.5mm) | |
Material | Polypropylene | |
Features | 15 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 398,98800 Kč | 16 994,94 Kč |
| Unit Price without VAT: | 3 398,98800 Kč |
|---|---|
| Unit Price with VAT: | 4 112,77548 Kč |



