


39107 | |
|---|---|
DigiKey Part Number | 39107-ND |
Manufacturer | |
Manufacturer Product Number | 39107 |
Description | STORAGE CONT PLASTEK 17X13X8-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) | |
Material | Polypropylene | |
Features | Conductive, Includes Handles, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 326,16000 Kč | 2 326,16 Kč |
| 10 | 2 143,98000 Kč | 21 439,80 Kč |
| 25 | 2 086,58800 Kč | 52 164,70 Kč |
| 50 | 2 047,65360 Kč | 102 382,68 Kč |
| 100 | 2 012,13540 Kč | 201 213,54 Kč |
| Unit Price without VAT: | 2 326,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 814,65360 Kč |



