A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Minute with Miranda - ESD Packaging with Protektive Pak In-Plant Handler
PPK - How to Measure a Circuit Board

38972

DigiKey Part Number
38972-ND
Manufacturer
Manufacturer Product Number
38972
Description
ESD HANDLER 10-3/4X4-5/8X2-3/8
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Card Holder Storage, Transport Polypropylene 10.75" L x 4.63" W x 2.38" H (273.1mm x 117.6mm x 60.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
10.75" L x 4.63" W x 2.38" H (273.1mm x 117.6mm x 60.5mm)
Material
Polypropylene
Features
15 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53 722,14800 Kč18 610,74 Kč
Unit Price without VAT:3 722,14800 Kč
Unit Price with VAT:4 503,79908 Kč