37827 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Protektive Pak
In Stock: 16
Unit Price: 185,45000 Kč
Datasheet

Parametric Equivalent


Protektive Pak
In Stock: 17
Unit Price: 375,11000 Kč
Datasheet

Parametric Equivalent


Protektive Pak
In Stock: 15
Unit Price: 425,21000 Kč
Datasheet

Parametric Equivalent


Protektive Pak
In Stock: 19
Unit Price: 582,66000 Kč
Datasheet

Parametric Equivalent


Protektive Pak
In Stock: 71
Unit Price: 721,59000 Kč
Datasheet
New Product
37829
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37827

DigiKey Part Number
2293-37827-ND
Manufacturer
Manufacturer Product Number
37827
Description
BURIEDSHIELD DISSIPATIVE LINERS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Gray X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Box
Part Status
Active
Type
Static Shielding Film
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
62.5 mil (1587 microns)
Length - Inside
-
Width - Inside
-
Tensile Strength
-
Color
Gray
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,34000 Kč251,34 Kč
10220,16200 Kč2 201,62 Kč
30209,20900 Kč6 276,27 Kč
50204,74500 Kč10 237,25 Kč
100199,22980 Kč19 922,98 Kč
250192,76748 Kč48 191,87 Kč
500188,41940 Kč94 209,70 Kč
1 000184,47589 Kč184 475,89 Kč
Manufacturers Standard Package
Unit Price without VAT:251,34000 Kč
Unit Price with VAT:304,12140 Kč