New Product
37829
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37826

DigiKey Part Number
2293-37826-ND
Manufacturer
Manufacturer Product Number
37826
Description
BURIEDSHIELD DISSIPATIVE LINERS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Gray X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Box
Part Status
Active
Type
Static Shielding Film
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
62.5 mil (1587 microns)
Length - Inside
-
Width - Inside
-
Tensile Strength
-
Color
Gray
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1185,45000 Kč185,45 Kč
10160,71700 Kč1 607,17 Kč
30152,15633 Kč4 564,69 Kč
50148,68460 Kč7 434,23 Kč
100144,40090 Kč14 440,09 Kč
250139,40152 Kč34 850,38 Kč
500136,04826 Kč68 024,13 Kč
1 000133,01453 Kč133 014,53 Kč
Manufacturers Standard Package
Unit Price without VAT:185,45000 Kč
Unit Price with VAT:224,39450 Kč