
37828 | |
|---|---|
DigiKey Part Number | 2293-37828-ND |
Manufacturer | |
Manufacturer Product Number | 37828 |
Description | BURIEDSHIELD DISSIPATIVE LINERS, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Film <10nJ Energy Shielding Gray X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Static Shielding Film | |
Metal Layer | In | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 62.5 mil (1587 microns) | |
Length - Inside | - | |
Width - Inside | - | |
Tensile Strength | - | |
Color | Gray | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,87000 Kč | 392,87 Kč |
| 10 | 348,44100 Kč | 3 484,41 Kč |
| 30 | 332,57333 Kč | 9 977,20 Kč |
| 50 | 326,06960 Kč | 16 303,48 Kč |
| 100 | 318,00420 Kč | 31 800,42 Kč |
| 250 | 308,51520 Kč | 77 128,80 Kč |
| 500 | 302,10914 Kč | 151 054,57 Kč |
| Unit Price without VAT: | 392,87000 Kč |
|---|---|
| Unit Price with VAT: | 475,37270 Kč |

