New Product
Static Shielding Film <10nJ Energy Shielding Gray X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37830

DigiKey Part Number
2293-37830-ND
Manufacturer
Manufacturer Product Number
37830
Description
BURIEDSHIELD DISSIPATIVE LINERS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Static Shielding Film <10nJ Energy Shielding Gray X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Box
Part Status
Active
Type
Static Shielding Film
Metal Layer
In
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
62.5 mil (1587 microns)
Length - Inside
-
Width - Inside
-
Tensile Strength
-
Color
Gray
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1610,20000 Kč610,20 Kč
10547,48100 Kč5 474,81 Kč
30524,76800 Kč15 743,04 Kč
50515,41700 Kč25 770,85 Kč
100503,77770 Kč50 377,77 Kč
250490,02948 Kč122 507,37 Kč
Manufacturers Standard Package
Unit Price without VAT:610,20000 Kč
Unit Price with VAT:738,34200 Kč