


37564 | |
|---|---|
DigiKey Part Number | 37564-ND |
Manufacturer | |
Manufacturer Product Number | 37564 |
Description | REEL HOLDER 13" 15 SLOTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Corrugated Fiberboard 17.50" L x 13.69" W x 13.25" H (444.5mm x 347.7mm x 336.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Storage | |
Dimensions - Overall | 17.50" L x 13.69" W x 13.25" H (444.5mm x 347.7mm x 336.6mm) | |
Material | Corrugated Fiberboard | |
Features | 15 Cells, Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,97000 Kč | 1 610,97 Kč |
| 10 | 1 475,23500 Kč | 14 752,35 Kč |
| 25 | 1 432,79440 Kč | 35 819,86 Kč |
| 50 | 1 404,09420 Kč | 70 204,71 Kč |
| 100 | 1 377,95390 Kč | 137 795,39 Kč |
| Unit Price without VAT: | 1 610,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 949,27370 Kč |









