Workstation Organizer Storage Corrugated Fiberboard 24.75" L x 8.25" W x 4.50" H (628.7mm x 209.6mm x 114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Organizer Storage Corrugated Fiberboard 24.75" L x 8.25" W x 4.50" H (628.7mm x 209.6mm x 114.3mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material
Protektive Pak Sub Bin Boxes

37113

DigiKey Part Number
37113-ND
Manufacturer
Manufacturer Product Number
37113
Description
BOX OPEN BIN 24-3/4X8-1/4X4-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 24.75" L x 8.25" W x 4.50" H (628.7mm x 209.6mm x 114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
24.75" L x 8.25" W x 4.50" H (628.7mm x 209.6mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
10104,19200 Kč1 041,92 Kč
2598,95080 Kč2 473,77 Kč
5095,51580 Kč4 775,79 Kč
10092,45840 Kč9 245,84 Kč
25088,91392 Kč22 228,48 Kč
50086,54914 Kč43 274,57 Kč
1 00084,41805 Kč84 418,05 Kč
Manufacturers Standard Package
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč