


37567 | |
|---|---|
DigiKey Part Number | 37567-ND |
Manufacturer | |
Manufacturer Product Number | 37567 |
Description | HLDR 5SLT 5-3/4X13-11/16X13-1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Corrugated Fiberboard 5.75" L x 13.70" W x 13.27" H (146.0mm x 348mm x 337.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Storage | |
Dimensions - Overall | 5.75" L x 13.70" W x 13.27" H (146.0mm x 348mm x 337.0mm) | |
Material | Corrugated Fiberboard | |
Features | 5 Cells, Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,96000 Kč | 764,96 Kč |
| 10 | 689,88900 Kč | 6 898,89 Kč |
| 25 | 666,80400 Kč | 16 670,10 Kč |
| 50 | 651,29920 Kč | 32 564,96 Kč |
| 100 | 637,25150 Kč | 63 725,15 Kč |
| 250 | 620,62780 Kč | 155 156,95 Kč |
| Unit Price without VAT: | 764,96000 Kč |
|---|---|
| Unit Price with VAT: | 925,60160 Kč |




