



37385 | |
|---|---|
DigiKey Part Number | 37385-ND |
Manufacturer | |
Manufacturer Product Number | 37385 |
Description | ESD HANDLER 8X12-3/4X1-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 8.00" W x 1.63" H (323.9mm x 203.2mm x 41.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.75" L x 8.00" W x 1.63" H (323.9mm x 203.2mm x 41.4mm) | |
Material | Corrugated Fiberboard | |
Features | 10 Cells, Dissipative Partitions, Lid and Handles Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 546,50000 Kč | 1 546,50 Kč |
| 10 | 1 416,42000 Kč | 14 164,20 Kč |
| 25 | 1 375,73000 Kč | 34 393,25 Kč |
| 50 | 1 348,21440 Kč | 67 410,72 Kč |
| 100 | 1 323,15120 Kč | 132 315,12 Kč |
| Unit Price without VAT: | 1 546,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 871,26500 Kč |






