


37453 | |
|---|---|
DigiKey Part Number | 16-1541-ND |
Manufacturer | |
Manufacturer Product Number | 37453 |
Description | FOAM STATIC DISS 44 BTM PAD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Foam, Bottom | |
For Use With/Related Products | Electronic Equipment | |
Specifications | 1/4" Crosslinked, Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 286,95900 Kč | 2 869,59 Kč |
| 25 | 275,44320 Kč | 6 886,08 Kč |
| 50 | 267,77900 Kč | 13 388,95 Kč |
| 100 | 260,88550 Kč | 26 088,55 Kč |
| 250 | 252,79072 Kč | 63 197,68 Kč |
| 500 | 247,33418 Kč | 123 667,09 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |








