


38948 | |
|---|---|
DigiKey Part Number | 38948-ND |
Manufacturer | |
Manufacturer Product Number | 38948 |
Description | ESD HANDLER 18-1/4X20X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 18.25" L x 20.00" W x 1.00" H (463.6mm x 508.0mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 18.25" L x 20.00" W x 1.00" H (463.6mm x 508.0mm x 25.4mm) | |
Material | Polypropylene | |
Features | 10 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 625,14600 Kč | 23 125,73 Kč |
| Unit Price without VAT: | 4 625,14600 Kč |
|---|---|
| Unit Price with VAT: | 5 596,42666 Kč |



