
37515 | |
|---|---|
DigiKey Part Number | 37515-ND |
Manufacturer | |
Manufacturer Product Number | 37515 |
Description | STORAG CONT 22-7/8X12-7/8X15-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 22.88" L x 12.88" W x 15.25" H (581.2mm x 327.2mm x 387.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 22.88" L x 12.88" W x 15.25" H (581.2mm x 327.2mm x 387.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,59000 Kč | 803,59 Kč |
| Unit Price without VAT: | 803,59000 Kč |
|---|---|
| Unit Price with VAT: | 972,34390 Kč |





