
37552 | |
|---|---|
DigiKey Part Number | 37552-ND |
Manufacturer | |
Manufacturer Product Number | 37552 |
Description | CONT LID 23-1/2X13-3/8X2-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lid | |
For Use With/Related Products | Storage Container | |
Specifications | 23.50" x 13.38" Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 229,94900 Kč | 2 299,49 Kč |
| 25 | 220,27760 Kč | 5 506,94 Kč |
| 50 | 213,85200 Kč | 10 692,60 Kč |
| 100 | 208,08810 Kč | 20 808,81 Kč |
| 250 | 201,33388 Kč | 50 333,47 Kč |
| 500 | 196,78990 Kč | 98 394,95 Kč |
| 1 000 | 192,66904 Kč | 192 669,04 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |






