


37516 | |
|---|---|
DigiKey Part Number | 37516-ND |
Manufacturer | |
Manufacturer Product Number | 37516 |
Description | STORAGE CONT 22-7/8X12-7/8X6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage Corrugated Fiberboard 22.88" L x 12.88" W x 6.00" H (581.2mm x 327.2mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 22.88" L x 12.88" W x 6.00" H (581.2mm x 327.2mm x 152.4mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 Kč | 625,95 Kč |
| 10 | 561,86400 Kč | 5 618,64 Kč |
| 25 | 542,26920 Kč | 13 556,73 Kč |
| 50 | 529,13280 Kč | 26 456,64 Kč |
| 100 | 517,24580 Kč | 51 724,58 Kč |
| 250 | 503,20532 Kč | 125 801,33 Kč |
| Unit Price without VAT: | 625,95000 Kč |
|---|---|
| Unit Price with VAT: | 757,39950 Kč |





