
TC0502HF-00047K | |
---|---|
DigiKey Part Number | 3012-TC0502HF-00047K-ND |
Manufacturer | |
Manufacturer Product Number | TC0502HF-00047K |
Description | RFID ANT 13.56MHZ 5.2X2.4X2.7MM |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Compact Size | |
Size / Dimension | 5.20mm L x 2.40mm W x 2.70mm H | |
Grade | - | |
Qualification | - |