


ADP7142ACPZN3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142ACPZN3.3-R7TR-ND - Tape & Reel (TR) 505-ADP7142ACPZN3.3-R7CT-ND - Cut Tape (CT) 505-ADP7142ACPZN3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142ACPZN3.3-R7 |
Description | IC REG LIN 3.3V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142ACPZN3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 320 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.42V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| 500 | 47,54788 Kč | 23 773,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,45935 Kč | 130 378,05 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |






