AANI-CH-0030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AANI-CH-0030

DigiKey Part Number
535-AANI-CH-0030TR-ND - Tape & Reel (TR)
535-AANI-CH-0030CT-ND - Cut Tape (CT)
535-AANI-CH-0030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AANI-CH-0030
Description
RFID ANTENNA 13.56MHZ 10X4X0.8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC) Chip
Size / Dimension
10.00mm L x 4.00mm W x 0.80mm H
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,93000 Kč23,93 Kč
1017,24800 Kč172,48 Kč
2515,26320 Kč381,58 Kč
10012,64170 Kč1 264,17 Kč
25011,15036 Kč2 787,59 Kč
50010,24488 Kč5 122,44 Kč
1 0009,71224 Kč9 712,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,36578 Kč16 731,56 Kč
4 0008,09822 Kč32 392,88 Kč
6 0008,03132 Kč48 187,92 Kč
10 0007,90765 Kč79 076,50 Kč
14 0007,83542 Kč109 695,88 Kč
20 0007,76592 Kč155 318,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,93000 Kč
Unit Price with VAT:28,95530 Kč