
SPRU2511S28 | |
---|---|
DigiKey Part Number | SPRU251C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU2511S28 |
Description | POT 250 OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250 | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 865,90000 Kč | 865,90 Kč |
10 | 726,13400 Kč | 7 261,34 Kč |
25 | 676,60000 Kč | 16 915,00 Kč |
50 | 641,27660 Kč | 32 063,83 Kč |
200 | 575,86410 Kč | 115 172,82 Kč |
Unit Price without VAT: | 865,90000 Kč |
---|---|
Unit Price with VAT: | 1 047,73900 Kč |