RV4LAYSAxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV4LAYSAxxxx
RV4LAYSA504A
RV4LAYSA504A

RV4LAYSA504A

DigiKey Part Number
RV4L504C-ND
Manufacturer
Manufacturer Product Number
RV4LAYSA504A
Description
POT 500K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Precision Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
314°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.249" (6.32mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.120" Dia (28.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1895,47000 Kč895,47 Kč
10750,95900 Kč7 509,59 Kč
25699,71880 Kč17 492,97 Kč
50663,18440 Kč33 159,22 Kč
200595,53290 Kč119 106,58 Kč
Unit Price without VAT:895,47000 Kč
Unit Price with VAT:1 083,51870 Kč