
RV4LAYSA254A | |
---|---|
DigiKey Part Number | RV4L254C-ND |
Manufacturer | |
Manufacturer Product Number | RV4LAYSA254A |
Description | POT 250K OHM 2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 512,42000 Kč | 512,42 Kč |
10 | 429,99400 Kč | 4 299,94 Kč |
25 | 400,74440 Kč | 10 018,61 Kč |
50 | 379,87260 Kč | 18 993,63 Kč |
100 | 360,03410 Kč | 36 003,41 Kč |
300 | 330,61237 Kč | 99 183,71 Kč |
500 | 317,73874 Kč | 158 869,37 Kč |
Unit Price without VAT: | 512,42000 Kč |
---|---|
Unit Price with VAT: | 620,02820 Kč |