DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4385GP-E3/54

DigiKey Part Number
1N4385GP-E3/54GITR-ND - Tape & Reel (TR)
1N4385GP-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4385GP-E3/54
Description
DIODE STANDARD 600V 1A DO204AC
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 388
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,79000 Kč14,79 Kč
109,60300 Kč96,03 Kč
1007,66130 Kč766,13 Kč
5005,88156 Kč2 940,78 Kč
1 0005,30790 Kč5 307,90 Kč
2 0004,82496 Kč9 649,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,68170 Kč14 726,80 Kč
8 0003,65827 Kč29 266,16 Kč
Manufacturers Standard Package
Unit Price without VAT:14,79000 Kč
Unit Price with VAT:17,89590 Kč