M39029/56-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-353

DigiKey Part Number
1212-M39029/56-353-ND
Manufacturer
Manufacturer Product Number
M39029/56-353
Description
CONTACT SIZE 12 SOCKET, 12 AWG
Customer Reference
Detailed Description
Socket Contact 12 AWG Size 12 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
12
Wire Gauge or Range - AWG
12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 486
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,47000 Kč45,47 Kč
1038,58500 Kč385,85 Kč
2536,17240 Kč904,31 Kč
5034,44200 Kč1 722,10 Kč
10032,79800 Kč3 279,80 Kč
25030,74312 Kč7 685,78 Kč
50029,27508 Kč14 637,54 Kč
1 50027,09205 Kč40 638,07 Kč
3 00025,79986 Kč77 399,58 Kč
Manufacturers Standard Package
Unit Price without VAT:45,47000 Kč
Unit Price with VAT:55,01870 Kč