
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.100" (2.54mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.077" (1.95mm) | |
Pad Layout Dimension | Circular - 0.069" (1.76mm) | |
Operating Force - Initial | 40.79gf | |
Operating Force - Mid Compression | 86.68gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 Kč | 15,83 Kč |
10 | 13,37300 Kč | 133,73 Kč |
25 | 12,53120 Kč | 313,28 Kč |
50 | 11,93140 Kč | 596,57 Kč |
100 | 11,35860 Kč | 1 135,86 Kč |
250 | 10,64748 Kč | 2 661,87 Kč |
500 | 10,13838 Kč | 5 069,19 Kč |
1 000 | 9,65429 Kč | 9 654,29 Kč |
2 500 | 9,04980 Kč | 22 624,50 Kč |
Unit Price without VAT: | 15,83000 Kč |
---|---|
Unit Price with VAT: | 19,15430 Kč |