
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.106" (2.70mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.077" (1.95mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 40.79gf | |
Operating Force - Mid Compression | 86.68gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,12000 Kč | 18,12 Kč |
10 | 15,33100 Kč | 153,31 Kč |
25 | 14,35600 Kč | 358,90 Kč |
50 | 13,67280 Kč | 683,64 Kč |
100 | 13,01880 Kč | 1 301,88 Kč |
250 | 12,20304 Kč | 3 050,76 Kč |
500 | 11,61980 Kč | 5 809,90 Kč |
1 000 | 11,06510 Kč | 11 065,10 Kč |
3 000 | 10,23982 Kč | 30 719,46 Kč |
Unit Price without VAT: | 18,12000 Kč |
---|---|
Unit Price with VAT: | 21,92520 Kč |