
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.193" (4.90mm) | |
Pad Layout Dimension | Circular - 0.059" (1.50mm) (TH) | |
Operating Force - Initial | 50.99gf | |
Operating Force - Mid Compression | 112.17gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,48900 Kč | 384,89 Kč |
| 25 | 36,06600 Kč | 901,65 Kč |
| 50 | 34,34440 Kč | 1 717,22 Kč |
| 100 | 32,70230 Kč | 3 270,23 Kč |
| 250 | 30,65288 Kč | 7 663,22 Kč |
| 500 | 29,18932 Kč | 14 594,66 Kč |
| 1 000 | 27,79631 Kč | 27 796,31 Kč |
| 2 500 | 26,05709 Kč | 65 142,72 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |








