
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.061" (1.55mm) (TH) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 61.18gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,62840 Kč | 515,71 Kč |
| 50 | 19,64160 Kč | 982,08 Kč |
| 100 | 18,70290 Kč | 1 870,29 Kč |
| 250 | 17,53080 Kč | 4 382,70 Kč |
| 500 | 16,69382 Kč | 8 346,91 Kč |
| 1 000 | 15,89675 Kč | 15 896,75 Kč |
| 2 500 | 14,90161 Kč | 37 254,03 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |











