Contact Spring Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0933-1-15-20-75-14-11-0

DigiKey Part Number
54-0933-1-15-20-75-14-11-0-ND
Manufacturer
Manufacturer Product Number
0933-1-15-20-75-14-11-0
Description
SPRING-LOADED PIN WITH SOLDER CU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Force - Initial
10gf
Manufacturer
Mill-Max Manufacturing Corp.
Operating Force - Mid Compression
60gf
Series
Plunger Size
0.042" (1.07mm) Dia
Packaging
Bulk
Features
24 AWG
Part Status
Active
Mating Cycles
1000000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Brass Alloy
Mounting Type
Through Hole, Solder Cup
Contact Finish
Gold
Maximum Working Height
0.226" (5.74mm)
Contact Finish Thickness
20.0µin (0.51µm)
Recommended Working Height
0.198" (5.04mm)
Current Rating (Amps)
2A
Minimum Working Height
0.171" (4.34mm)
Operating Temperature
-55°C ~ 125°C
Pad Layout Dimension
Circular - 0.078" (1.98mm) (TH)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,30500 Kč283,05 Kč
2526,52480 Kč663,12 Kč
5025,25640 Kč1 262,82 Kč
10024,04690 Kč2 404,69 Kč
25022,54092 Kč5 635,23 Kč
50021,46416 Kč10 732,08 Kč
1 00020,43966 Kč20 439,66 Kč
3 00018,91570 Kč56 747,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč