
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.061" (1.55mm) (TH) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 86.68gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,00600 Kč | 300,06 Kč |
| 25 | 28,12880 Kč | 703,22 Kč |
| 50 | 26,78500 Kč | 1 339,25 Kč |
| 100 | 25,50420 Kč | 2 550,42 Kč |
| 250 | 23,90664 Kč | 5 976,66 Kč |
| 500 | 22,76478 Kč | 11 382,39 Kč |
| 1 000 | 21,67834 Kč | 21 678,34 Kč |
| 2 500 | 20,32161 Kč | 50 804,03 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




