
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.296" (7.53mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.241" (6.13mm) | |
Pad Layout Dimension | Circular - 0.055" (1.40mm) (TH) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 61.18gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,41000 Kč | 30,41 Kč |
10 | 25,82900 Kč | 258,29 Kč |
25 | 24,20440 Kč | 605,11 Kč |
50 | 23,04220 Kč | 1 152,11 Kč |
100 | 21,94230 Kč | 2 194,23 Kč |
250 | 20,56756 Kč | 5 141,89 Kč |
500 | 19,58520 Kč | 9 792,60 Kč |
1 000 | 18,65035 Kč | 18 650,35 Kč |
2 500 | 17,48304 Kč | 43 707,60 Kč |
Unit Price without VAT: | 30,41000 Kč |
---|---|
Unit Price with VAT: | 36,79610 Kč |