
CPG-45-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-45-TH-TR-ND - Tape & Reel (TR) 2223-CPG-45-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-45-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-45-TH-TR |
Description | 50 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-45-TH-TR Models |
Category | Operating Force - Initial 40gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 50gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 15000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.157" (3.99mm) | Current Rating (Amps) 1A |
Recommended Working Height 0.122" (3.09mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.112" (2.85mm) | Operating Temperature -40°C ~ 85°C |
Pad Layout Dimension Circular - 0.059" (1.50mm) (TH) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,54000 Kč | 313,50 Kč |
| 50 | 11,94360 Kč | 597,18 Kč |
| 100 | 11,37250 Kč | 1 137,25 Kč |
| 250 | 10,65944 Kč | 2 664,86 Kč |
| 500 | 10,15002 Kč | 5 075,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66538 Kč | 9 665,38 Kč |
| 2 000 | 9,20385 Kč | 18 407,70 Kč |
| 3 000 | 8,94431 Kč | 26 832,93 Kč |
| 5 000 | 8,62778 Kč | 43 138,90 Kč |
| 7 000 | 8,42545 Kč | 58 978,15 Kč |
| 10 000 | 8,21618 Kč | 82 161,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |








