
8MM-11-0004-02-131 | |
---|---|
DigiKey Part Number | 1212-1819-ND |
Manufacturer | |
Manufacturer Product Number | 8MM-11-0004-02-131 |
Description | CONN SPRING TARGET 4POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,12000 Kč | 43,12 Kč |
10 | 36,57700 Kč | 365,77 Kč |
25 | 34,28600 Kč | 857,15 Kč |
50 | 32,64480 Kč | 1 632,24 Kč |
100 | 31,08460 Kč | 3 108,46 Kč |
250 | 29,13700 Kč | 7 284,25 Kč |
500 | 27,74598 Kč | 13 872,99 Kč |
1 000 | 26,42181 Kč | 26 421,81 Kč |
3 000 | 24,45199 Kč | 73 355,97 Kč |
Unit Price without VAT: | 43,12000 Kč |
---|---|
Unit Price with VAT: | 52,17520 Kč |