
2SJ305TE85LF | |
|---|---|
DigiKey Part Number | 2SJ305TE85LFTR-ND - Tape & Reel (TR) 2SJ305TE85LFCT-ND - Cut Tape (CT) 2SJ305TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SJ305TE85LF |
Description | MOSFET P-CH 30V 200MA SC59 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 50mA, 2.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 92 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 100 | 7,23380 Kč | 723,38 Kč |
| 500 | 5,52542 Kč | 2 762,71 Kč |
| 1 000 | 4,97464 Kč | 4 974,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27428 Kč | 12 822,84 Kč |
| 6 000 | 3,92152 Kč | 23 529,12 Kč |
| 9 000 | 3,74177 Kč | 33 675,93 Kč |
| 15 000 | 3,53981 Kč | 53 097,15 Kč |
| 21 000 | 3,42020 Kč | 71 824,20 Kč |
| 30 000 | 3,30400 Kč | 99 120,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






