P-Channel 30 V 4A (Tj) 1W (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP3334K-AQ

DigiKey Part Number
4878-MMFTP3334K-AQTR-ND - Tape & Reel (TR)
4878-MMFTP3334K-AQCT-ND - Cut Tape (CT)
4878-MMFTP3334K-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMFTP3334K-AQ
Description
MOSFET SOT-23 P -30V -4A 0.071?
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4A (Tj) 1W (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP3334K-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
71mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,64300 Kč76,43 Kč
1004,85890 Kč485,89 Kč
5003,65912 Kč1 829,56 Kč
1 0003,27149 Kč3 271,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,77839 Kč8 335,17 Kč
6 0002,52973 Kč15 178,38 Kč
9 0002,40301 Kč21 627,09 Kč
15 0002,26060 Kč33 909,00 Kč
21 0002,17624 Kč45 701,04 Kč
30 0002,09425 Kč62 827,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč