Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-70-014-10-002101 | |
|---|---|
DigiKey Part Number | 892-70-014-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 892-70-014-10-002101 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897140 | Molex | 0 | WM9875-ND | 44,42000 Kč | Similar |
| 0010897141 | Molex | 615 | WM50022-14-ND | 24,19000 Kč | Similar |
| 0010897142 | Molex | 137 | WM50012-14-ND | 47,34000 Kč | Similar |
| 0010897143 | Molex | 0 | 0010897143-ND | 35,53476 Kč | Similar |
| 0010977145 | Molex | 0 | 0010977145-ND | 15,34251 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,28477 Kč | 21 427,15 Kč |
| Unit Price without VAT: | 14,28477 Kč |
|---|---|
| Unit Price with VAT: | 17,28457 Kč |


















