Similar
Similar
Similar
Similar

803-87-014-10-249101 | |
|---|---|
DigiKey Part Number | 803-87-014-10-249101-ND |
Manufacturer | |
Manufacturer Product Number | 803-87-014-10-249101 |
Description | CONN SOCKET 14POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.735" (18.67mm) |
Connector Type | Contact Length - Post 0.096" (2.43mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD-107-G-05 | Samtec Inc. | 0 | ESD-107-G-05-ND | 190,20000 Kč | Similar |
| ESD-107-G-25 | Samtec Inc. | 0 | ESD-107-G-25-ND | 202,09000 Kč | Similar |
| ESD-107-T-05 | Samtec Inc. | 0 | ESD-107-T-05-ND | 107,41000 Kč | Similar |
| ESD-107-T-25 | Samtec Inc. | 0 | ESD-107-T-25-ND | 113,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 61,44850 Kč | 17 205,58 Kč |
| Unit Price without VAT: | 61,44850 Kč |
|---|---|
| Unit Price with VAT: | 74,35269 Kč |
















