892-70-014-10-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,24095 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 798
Unit Price: 0,94000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 239
Unit Price: 0,49000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 338
Unit Price: 0,99000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 600
Unit Price: 0,34000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,71006 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 242
Unit Price: 0,75000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,45464 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 667
Unit Price: 0,67000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,68000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,20700 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,38000 Kč
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892-70-014-10-001101

DigiKey Part Number
892-70-014-10-001101-ND
Manufacturer
Manufacturer Product Number
892-70-014-10-001101
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.236" (6.00mm)
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Overall Contact Length
0.458" (11.64mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
54102-S0807LFAmphenol CS (FCI)0609-5601-ND0,00000 KčSimilar
54102-T06-07Amphenol CS (FCI)054102-T06-07-ND0,24095 KčSimilar
67996-114HLFAmphenol CS (FCI)798609-3491-ND0,94000 KčSimilar
67996-414HLFAmphenol CS (FCI)1 239609-5620-ND0,49000 KčSimilar
67997-114HLFAmphenol CS (FCI)4 338609-3457-ND0,99000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 50012,71101 Kč19 066,51 Kč
Manufacturers Standard Package
Unit Price without VAT:12,71101 Kč
Unit Price with VAT:15,38032 Kč