Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

861400142YO10LF

DigiKey Part Number
861400142YO10LF-ND
Manufacturer
Manufacturer Product Number
861400142YO10LF
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
861400142YO10LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.496" (12.60mm)
Insulation Height
0.102" (2.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
9 0005,07365 Kč45 662,85 Kč
Unit Price without VAT:5,07365 Kč
Unit Price with VAT:6,13912 Kč

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC