


M20-9720745 | |
|---|---|
DigiKey Part Number | M20-9720745-ND |
Manufacturer | |
Manufacturer Product Number | M20-9720745 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9720745 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.496" (12.60mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Unshrouded | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 500 | 9,46044 Kč | 4 730,22 Kč |
| 1 000 | 9,00856 Kč | 9 008,56 Kč |
| 5 000 | 8,04148 Kč | 40 207,40 Kč |
| 10 000 | 7,65787 Kč | 76 578,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |



