Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

890-80-012-10-001101 | |
|---|---|
DigiKey Part Number | 890-80-012-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-012-10-001101 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 890-80-012-10-001101 Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68000-112HLF | Amphenol CS (FCI) | 146 | 609-3251-ND | 20,86000 Kč | Similar |
| 68000-212HLF | Amphenol CS (FCI) | 3 344 | 609-3259-ND | 17,10000 Kč | Similar |
| 68001-112HLF | Amphenol CS (FCI) | 3 350 | 609-3275-ND | 22,11000 Kč | Similar |
| 68001-212HLF | Amphenol CS (FCI) | 0 | 609-3280-ND | 0,00000 Kč | Similar |
| BBS-112-G-A | Samtec Inc. | 0 | 612-BBS-112-G-A-ND | 129,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,85890 Kč | 17 717,80 Kč |
| Unit Price without VAT: | 8,85890 Kč |
|---|---|
| Unit Price with VAT: | 10,71927 Kč |













