Similar
Similar
Similar
Similar
Similar

801-87-012-10-005101 | |
|---|---|
DigiKey Part Number | 801-87-012-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-012-10-005101 |
Description | CONN SOCKET 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS-112-G-23 | Samtec Inc. | 0 | ESS-112-G-23-ND | 151,41000 Kč | Similar |
| ESS-112-T-23 | Samtec Inc. | 0 | ESS-112-T-23-ND | 85,30000 Kč | Similar |
| ESS-112-TT-06 | Samtec Inc. | 0 | ESS-112-TT-06-ND | 66,53000 Kč | Similar |
| ESS-112-TT-23 | Samtec Inc. | 0 | ESS-112-TT-23-ND | 70,07000 Kč | Similar |
| NPPC121LFBN-RC | Sullins Connector Solutions | 0 | NPPC121LFBN-RC-ND | 13,03969 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 34,79601 Kč | 31 316,41 Kč |
| Unit Price without VAT: | 34,79601 Kč |
|---|---|
| Unit Price with VAT: | 42,10317 Kč |















