



801-87-012-10-001101 | |
|---|---|
DigiKey Part Number | 1212-1199-ND |
Manufacturer | |
Manufacturer Product Number | 801-87-012-10-001101 |
Description | CONN SOCKET 12POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.276" (7.00mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,28000 Kč | 282,80 Kč |
| 100 | 24,03390 Kč | 2 403,39 Kč |
| 500 | 21,45238 Kč | 10 726,19 Kč |
| 1 000 | 20,42817 Kč | 20 428,17 Kč |
| 5 000 | 18,23642 Kč | 91 182,10 Kč |
| 10 000 | 17,36688 Kč | 173 668,80 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |















