Image for ZW-12-15-L-S-255-250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW-12-15-L-S-255-250

DigiKey Part Number
612-ZW-12-15-L-S-255-250-ND
Manufacturer
Manufacturer Product Number
ZW-12-15-L-S-255-250
Description
CONN BRD STACK .100" 12POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZW-12-15-L-S-255-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.125" (3.175mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.255" (6.477mm)
Series
Length - Tail
0.250" (6.350mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
12
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Number of Rows
1
Color
Black
Length - Overall Pin
0.630" (16.002mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 194
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč