Socket Contact 22 AWG Size 22D Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83011-1P4-7010-B1

DigiKey Part Number
1212-83011-1P4-7010-B1-ND
Manufacturer
Manufacturer Product Number
83011-1P4-7010-B1
Description
CONTACT SIZE 22 SOCKET, 22D AWG
Customer Reference
Detailed Description
Socket Contact 22 AWG Size 22D Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
22D
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 545
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,87200 Kč128,72 Kč
2512,05280 Kč301,32 Kč
5011,47760 Kč573,88 Kč
10010,92950 Kč1 092,95 Kč
25010,24284 Kč2 560,71 Kč
5009,75400 Kč4 877,00 Kč
1 0009,28784 Kč9 287,84 Kč
2 5008,70628 Kč21 765,70 Kč
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč